United Chemi-Con BMVK250ADA3R3MD60G

Cap Alum 3.3UF 20% 25V SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance3.3 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current10 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.7 mm
Height - Seated (Max)5.6896 mm
Lead Pitch1 mm
Length5.7 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con BMVK250ADA3R3MD60G.

element14
Datasheet1 page19 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con BMVK250ADA3R3MD60G.

Related Parts

Descriptions

Descriptions of United Chemi-Con BMVK250ADA3R3MD60G provided by its distributors.

CAP ALUM 3.3UF 20% 25V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Bipolar/Non-Polarized; Capacitance:3.3µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:D60; Body Height:5.7mm; Body Diameter:4mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELECT 3.3UF 25V SMD; Capacitor Application:Bipolar / Non Polarized; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.7mm; Diameter:4mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance3.3 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current10 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.7 mm
Height - Seated (Max)5.6896 mm
Lead Pitch1 mm
Length5.7 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con BMVK250ADA3R3MD60G.

element14
Datasheet1 page19 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant