United Chemi-Con BMVK160ADA4R7MD60G

Cap Aluminum 4.7uF 16V 20% (4 X 5.7mm) SMD 12mA 1000h 105°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current12 mA
Ripple Current (AC)12 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.7 mm
Height - Seated (Max)5.6896 mm
Lead Pitch1 mm
Length5.7 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con BMVK160ADA4R7MD60G.

Farnell
Datasheet2 pages7 years ago
Newark
Datasheet1 page11 years ago
Datasheet5 pages22 years ago
Master Electronics
Datasheet1 page9 years ago
element14
Datasheet1 page19 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-15.24%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con BMVK160ADA4R7MD60G.

Related Parts

Descriptions

Descriptions of United Chemi-Con BMVK160ADA4R7MD60G provided by its distributors.

Cap Aluminum 4.7uF 16V 20% (4 X 5.7mm) SMD 12mA 1000h 105°C T/R
Aluminum Electrolytic Capacitor 4.7Uf 16V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 20°C; Polarity:Bi-Polar [Non-Polar]; Product Diameter:4Mm Rohs Compliant: Yes |Chemi-Con BMVK160ADA4R7MD60G
CAP, 4.7µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 4.7µF; Voltage Rating: 16V; ESR: -; Product Range: Alchip MVK-BP Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Ripple Current AC: 12mA; Diameter: 4mm; Height: 5.7mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current12 mA
Ripple Current (AC)12 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.7 mm
Height - Seated (Max)5.6896 mm
Lead Pitch1 mm
Length5.7 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con BMVK160ADA4R7MD60G.

Farnell
Datasheet2 pages7 years ago
Newark
Datasheet1 page11 years ago
Datasheet5 pages22 years ago
Master Electronics
Datasheet1 page9 years ago
element14
Datasheet1 page19 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant