Bosch Sensortec BMP180

Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Number of Pins7
Technical
Accuracy2 %
Max Operating Temperature85 °C
Max Pressure145.04 PSI
Min Operating Temperature-40 °C
Output TypeI2C
Port StyleNo Port
Pressure TypeAbsolute
TerminationPCB

Documents

Download datasheets and manufacturer documentation for Bosch Sensortec BMP180.

Upverter
Datasheet28 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bosch Sensortec BMP180.

Descriptions

Descriptions of Bosch Sensortec BMP180 provided by its distributors.

Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount
BOOSTXL-SENSHUB Sensor Hub BoosterPack
SENSOR 15.95PSIA 19BIT 7LGA
OEMs, CMs ONLY (NO BROKERS)
SENSOR PRESSURE ABS

Manufacturer Aliases

Bosch Sensortec has several brands around the world that distributors may use as alternate names. Bosch Sensortec may also be known as the following names:

  • BOSCH SENS
  • BOSCH SE
  • Bosch Sensortech
  • BOSCH SENSORTEC (VA)
  • Bosch Sensortec GmbH
  • BOSCH SENSOR

Technical Specifications

Physical
Case/PackageLGA
Number of Pins7
Technical
Accuracy2 %
Max Operating Temperature85 °C
Max Pressure145.04 PSI
Min Operating Temperature-40 °C
Output TypeI2C
Port StyleNo Port
Pressure TypeAbsolute
TerminationPCB

Documents

Download datasheets and manufacturer documentation for Bosch Sensortec BMP180.

Upverter
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant