Laird BMI-S-205-F

Board Mount EMI Enclosures 38.1 x 25.4 x 6mm RF Absorber Two-piece CRS Tin SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MaterialAluminium
MountSolder
Technical
PackagingTape and Reel
Dimensions
Depth6 mm
Length38.1 mm
Thickness6 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Laird BMI-S-205-F.

Sager Electronics
Datasheet1 page3 years ago
Datasheet117 pages10 years ago
Newark
Datasheet26 pages16 years ago
Factory Futures
Datasheet2 pages13 years ago
Upverter
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-42.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Laird BMI-S-205-F.

Descriptions

Descriptions of Laird BMI-S-205-F provided by its distributors.

Board Mount EMI Enclosures 38.1 x 25.4 x 6mm RF Absorber Two-piece CRS Tin SMD
Shield Frame for 2-Piece Standard Surface Mount Shield 38.1 x 25.4 x 6mm T/R
Product Material = Tin / Product Type = Shield / Length mm = 38.1 / Width mm = 25.4 / Height mm = 6
Surface Mount RF Shield Frame, 1.0 x 1.5 x 0.236 , SMD
Sbs,fram,tnr Rohs Compliant: Yes |Laird BMI-S-205-F
EMI Gaskets, Sheets, Absorbers & Shielding
New and Oringinal with 360 days guarantee
RF SHIELD 1 X 1.5 SOLDER 6.00X25.40X38.10MM
EMI SHIELD, SURFACE MOUNT; Product Range: -; Shielding Type: EMI Shielding; Gasket Material: -; Length: 38.1mm; Width: 25.4mm; Depth: 6mm; Attenuation: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMI-S-205-F.

Technical Specifications

Physical
ColorGrey
MaterialAluminium
MountSolder
Technical
PackagingTape and Reel
Dimensions
Depth6 mm
Length38.1 mm
Thickness6 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Laird BMI-S-205-F.

Sager Electronics
Datasheet1 page3 years ago
Datasheet117 pages10 years ago
Newark
Datasheet26 pages16 years ago
Factory Futures
Datasheet2 pages13 years ago
Upverter
Datasheet26 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement6 pages12 years ago