Microchip BM71BLES1FC2-0B02AA

Bluetooth Modules (802.15.1) Bluetooth BLE Module, Shielded, Antenna, 9x11.5mm, Industrial Temp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current - Transmitting3.87 mA
Data Rate8.6 kbps
InterfaceI2C, SPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierBM71BLES1FC2-0B02AA
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Number of ADC Channels5
Number of GPIO9
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip BM71BLES1FC2-0B02AA.

Microchip SCT
Datasheet70 pages5 years ago
Farnell
Datasheet66 pages6 years ago
Electro Sonic
Datasheet66 pages6 years ago
Upverter
Datasheet70 pages5 years ago
Future Electronics
Datasheet64 pages8 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+74.17%

Alternate Parts

Price @ 1000
$ 8.36
$ 8.38
$ 8.38
Stock
34,305
105,811
105,811
Authorized Distributors
11
12
12
Case/Package
-
-
-
Number of Pins
-
-
-
Frequency
-
-
-
Data Rate
8.6 kbps
8.6 kbps
8.6 kbps
Interface
I2C, SPI, UART
UART
UART
Current - Receiving
-
3.2 mA
3.2 mA
Current - Transmitting
3.87 mA
3.3 mA
3.3 mA
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip BM71BLES1FC2-0B02AA.

Descriptions

Descriptions of Microchip BM71BLES1FC2-0B02AA provided by its distributors.

Bluetooth Modules (802.15.1) Bluetooth BLE Module, Shielded, Antenna, 9x11.5mm, Industrial Temp
Bluetooth low energy module with shielding box, 16L, 9mm*11.5mm
BM71 Series 3.6 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Low Energy (BLE) Module
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-16, RoHS
Microchip SCT
Bluetooth Low Energy Module 1.9V to 3.6V 16-Pin SMD Module
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 16-Pin Tray
RF TXRX MOD BLUETOOTH CHIP SMD
Bluetooth Module, V4.2, 2.402-2.48Ghz; Bluetooth Version:Bluetooth 4.2; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:-; Bluetooth Class:-; Receive Sensitivity:-90Dbm; Operating Temperature Rohs Compliant: Yes |Microchip BM71BLES1FC2-0B02AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current - Transmitting3.87 mA
Data Rate8.6 kbps
InterfaceI2C, SPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierBM71BLES1FC2-0B02AA
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Number of ADC Channels5
Number of GPIO9
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip BM71BLES1FC2-0B02AA.

Microchip SCT
Datasheet70 pages5 years ago
Farnell
Datasheet66 pages6 years ago
Electro Sonic
Datasheet66 pages6 years ago
Upverter
Datasheet70 pages5 years ago
Future Electronics
Datasheet64 pages8 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements