Cooper Bussmann BM6033PQ

Bussmann BM6033PQ Fuse Block 600VAC 30 A 3P Midget Fuse Spring Clip Thermoplastic 14-10 AWG Cu
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount, Screw
Number of Pins3
Weight90.718474 g
Technical
Current Rating30 A
Fuse Current20 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth76.2 mm
Length60.3 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BM6033PQ.

Newark
Datasheet1 page21 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page0 years ago
_legacy Avnet
Datasheet33 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BM6033PQ.

Descriptions

Descriptions of Cooper Bussmann BM6033PQ provided by its distributors.

Bussmann BM6033PQ Fuse Block 600VAC 30 A 3P Midget Fuse Spring Clip Thermoplastic 14-10 AWG Cu
Fuseblock; 600 V; 1/10 to 30 A; 3; 10000 A (RMS) Sym.; Thermoplastic (Base)
FUSE BLOCK, 10.3 X 38MM; Voltage Rating; FUSE BLOCK, 10.3 X 38MM; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Quick Connect; No. of Fuses:3; Fuse Size Held:13/32" x 1-1/2"

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount, Screw
Number of Pins3
Weight90.718474 g
Technical
Current Rating30 A
Fuse Current20 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth76.2 mm
Length60.3 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BM6033PQ.

Newark
Datasheet1 page21 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page0 years ago
_legacy Avnet
Datasheet33 pages14 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant