Cooper Bussmann BM6032SQ

Bussmann BM6032SQ Fuse Block 600VAC 30 A 2P Midget Fuse Spring Clip Thermoplastic 14-10 AWG Cu
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount, Screw
Weight68.038855 g
Technical
Current Rating30 A
Fuse Current20 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth76.2 mm
Length41.3 mm
Width41.3 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BM6032SQ.

Newark
Datasheet1 page21 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page0 years ago
_legacy Avnet
Datasheet33 pages14 years ago
Jameco
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BM6032SQ.

Descriptions

Descriptions of Cooper Bussmann BM6032SQ provided by its distributors.

Bussmann BM6032SQ Fuse Block 600VAC 30 A 2P Midget Fuse Spring Clip Thermoplastic 14-10 AWG Cu
30A Surface Mount 13/32 x 1-1/2in Cartridge Fuse Block, 600 V ac | Bussmann by Eaton BM6032SQBS
FUSE HOLDER, 10.3 X 38MM; Voltage Rating; FUSE HOLDER, 10.3 X 38MM; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Quick Connect; No. of Fuses:2; Fuse Size Held:13/32" x 1-1/2"

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM6032SQBS

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount, Screw
Weight68.038855 g
Technical
Current Rating30 A
Fuse Current20 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth76.2 mm
Length41.3 mm
Width41.3 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BM6032SQ.

Newark
Datasheet1 page21 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page0 years ago
_legacy Avnet
Datasheet33 pages14 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant