Cooper Bussmann BM6031SQ

"Bussmann BM6031SQ BM Series Supplementary Fuse Block 1/10 - 30 Amp, 600 Volt AC, DIN-Rail Mounting,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
BM6031SQ 5 Buy Now »
USD
5.76 5.44 5.02 5.02 5.02
Verical
BM6031SQ 5 Buy Now »
USD
5.88 5.88 5.88 5.88
Avnet
BM6031SQ 0 ··
USD
10.53 9.41 6.12 6.12 6.12
Carlton-Bates
05171273645 0 ··
USD
6.54 6.54 6.54 6.54 6.54
Newark
28F357 111 Buy Now »
USD
9.70 7.80 6.13 5.16 5.16
TTI
BM6031SQ 6,194 Buy Now »
USD
5.89 5.89 5.89 5.89 5.89
Chip One Stop Japan
C1S211700304954 5 Buy Now »
JPY
911.00 911.00 911.00 911.00 911.00
Mouser
504-BM6031SQ 498 Buy Now »
USD
10.86 10.09 6.60 5.24 5.24
Onlinecomponents.com
BM6031SQ 14 Buy Now »
USD
6.47 6.47 5.54 4.85 4.85
Galco
BM6031SQ 12 Buy Now »
USD
4.68 4.68 4.68 4.68 4.68
Master Electronics
BM6031SQ 12 ··
USD
6.47 6.47 5.54 4.85 4.85
Beyond Components
BM6031SQ 2 Buy Now »
USD
6.70 6.70 6.70 6.70 6.70
Components Center
BM6031SQ 1 Buy Now »
USD
2.96 2.96 2.28 2.28 2.28
Raptor Supplies
GR0106096 Yes ··
GBP
4.90 3.92 3.92 3.92 3.92
Bisco
BM6031SQ 1 Buy Now »
Crescent Electric Supply Co
88117 Yes ··
USD
4.58 4.58 4.58 4.58 4.58
Fuses Unlimited
BM6031SQ 0 ··
Peerless Electronic Supplies
BM6031SQ Contact Buy Now »
Farnell
1607985 139 Buy Now »
GBP
7.06 5.91 4.11 4.11 4.11
element14 APAC
1607985 129 Buy Now »
SGD
16.88 15.68 15.68 15.68 15.68
Electro Sonic
BM6031SQ 14 Buy Now »
USD
6.86 6.86 5.87 5.14 5.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
BM6031SQ 17 Buy Now »
USD
5.18 5.18 5.18 5.18 5.18
Quest
BM6031SQ 10 Buy Now »
USD
11.43 5.71 5.71 5.71 5.71
Eurotronik
BM6031SQ 10 ··
Relay Specialties
BM6031SQ 20 Buy Now »
USD
6.29 5.73 5.73 5.73 5.73
Ralph's Elec.
BM6031SQ 20 Buy Now »
Abacus Technologies
BM6031SQ 1,680 ··
4 Star Electronics
BM6031SQ 10 Send RFQ »
Control Design Supply
BM6031SQ 1 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
BM6031SQ Contact Buy Now »
North Star Micro
BM6031SQ Contact ··
Touchstone Systems
BM6031SQ Contact Send RFQ »
XS Micro
BM6031SQ Contact ··

Descriptions

Fuse Holders For 13/32x1-1/2 600V, 30A
Mouser
FUSEHOLDER, FOR 10.3X38MM FUSES
Farnell
FUSEHOLDER, FOR 10.3X38MM FUSES
element14 APAC
"Bussmann BM6031SQ BM Series Supplementary Fuse Block 1/10 - 30 Amp, 600 Volt AC, DIN-Rail Mounting,"
Crescent Electric Supply Co
Fuse Block, 600 V, 600 V, 30 A, Cartridge Fuse Holder, Quick Connect, Screw, 1
Newark
Fuse Block 30A 600VAC Quick Connect Screw Mount
Avnet
Fuseblock, 1-P, 30A/600V Max, CC, Includes 1/4" Fast-On Terminals & Screw
Galco
BUSS FUSEBLOCK WAS 2807
Master Electronics
1 POSITION FUSEBLOCK - MIDGET
TTI
BUSS FUSEBLOCK WAS 2807
Electro Sonic
Fuse Block; Fuse Size: 10.3mm x 38.1mm; Number of Circuits: 1; Mounting Type: Chassis Mount; Termination Style: Quick Connect - .205" (5.2mm)
Relay Specialties
Fuse Block 30a 600v - GR0106096
Raptor Supplies
BUSS FUSEBLOCK WAS 2807
Onlinecomponents.com
FUSE BLOCK-MIDGET 600VAC 30A
Fuses Unlimited
Midget Standard Block 30A 1P
Carlton-Bates
Fuse Block 30A 600VAC Quick Connect Screw Mount
Verical

Technical Specifications

Voltage Rating (AC) 600 V
Current Rating 30 A
REACH SVHC Compliance No SVHC
Contact Material Bronze
Mounting Type PCB Screw
RoHS Non-Compliant
Size-Width 21.03 mm
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Packaging Bulk
Contact Plating Tin
Voltage Rating (DC) 600 V
Material Thermoplastic
Size-Length 76.2 mm
Number of Circuits 1

Documents

Newark
Datasheet 1 page 14 years ago
Arrow
Datasheet 33 pages 7 years ago
Onlinecomponents.com
Datasheet 1 page
Datasheet 33 pages 7 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 1 page 14 years ago

Images

Alternate Names

BUSSMANN BM6031SQ
BUSSMAN BM6031SQ
COOPER BUSSMAN BM6031SQ
BUSS BM6031SQ
BUSSMANN/COOPER BM6031SQ
BUS BM6031SQ
BUSS FUSES BM6031SQ
BUSSMA BM6031SQ
COOPER BUSS BM6031SQ
MAGNUM/COOPER BUSSMANN BM6031SQ
BUSSMANN DIVISION BM6031SQ
EDISON BM6031SQ
BUSS FUSE BM6031SQ
BUSSMN BM6031SQ
COOPER BUSSMANN INC BM6031SQ
BUSSMAN FUSES BM6031SQ
BUSSMANN BY EATON BM6031SQ
BUSSMANN COOPER BUSS BM6031SQ
BUSSMANN / EATON BM6031SQ
EATON BUSSMANN BM6031SQ
COOPER Bussm BM6031SQ
CTR BM6031SQ
Cooper Bussmann Electronics BM6031SQ
COOPER BU BM6031SQ
BUSSMANN INT'L BM6031SQ

Search for other parts like BM6031 »