JST BM30B-SRDS-G-TF

Conn Header Shd 30POS Top 1MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating1 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierBM30B-SRDS-G-TF
Min Operating Temperature-25 °C
Number of Contacts30
Number of Positions30
Number of Rows2
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for JST BM30B-SRDS-G-TF.

Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-16.22%

Engineering Resources

View Evaluation kits and Reference designs for JST BM30B-SRDS-G-TF.

Descriptions

Descriptions of JST BM30B-SRDS-G-TF provided by its distributors.

CONN HEADER SHD 30POS TOP 1MM
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating1 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierBM30B-SRDS-G-TF
Min Operating Temperature-25 °C
Number of Contacts30
Number of Positions30
Number of Rows2
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for JST BM30B-SRDS-G-TF.

Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant