HIROSE ELECTRIC BM28B0.6-24DP/2-0.35V(51)

0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
Voltage Rating30 V
Dimensions
Contact Pitch350 µm
Height465 µm
Length6.12 mm
Pitch350 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-24DP/2-0.35V(51).

Upverter
Technical Drawing3 pages2 years ago
Sager Electronics
Datasheet2 pages7 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-0.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM28B0.6-24DP/2-0.35V(51).

Descriptions

Descriptions of HIROSE ELECTRIC BM28B0.6-24DP/2-0.35V(51) provided by its distributors.

0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Hirose SCT
Board to Board & Mezzanine Connectors 24P Header Straight SMT
Conn Stacking HDR 2Power/24Signal POS 0.35mm Solder ST SMD Emboss T/R
BM28B0.6-24DP/2-0.35V(51) 673-5024-0-51 20k REEL
CONN HDR 0.35MM SMD 24POS+2PWR

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
Voltage Rating30 V
Dimensions
Contact Pitch350 µm
Height465 µm
Length6.12 mm
Pitch350 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-24DP/2-0.35V(51).

Upverter
Technical Drawing3 pages2 years ago
Sager Electronics
Datasheet2 pages7 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet8 pages4 years ago