HIROSE ELECTRIC BM28B0.6-18DP/2-0.35V(53)

Connector Stacking Header 18Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Number of Positions18
OrientationStraight
Dimensions
Contact Pitch350 µm
Height465 µm
Length5.07 mm
Pitch350 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-18DP/2-0.35V(53).

Future Electronics
Datasheet8 pages4 years ago
Hirose SCT
Datasheet8 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM28B0.6-18DP/2-0.35V(53).

Descriptions

Descriptions of HIROSE ELECTRIC BM28B0.6-18DP/2-0.35V(53) provided by its distributors.

Connector Stacking Header 18Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
0.35 mm pitch header, 10.0GBPS; mated height 0.6 mm; 18 pos. SMT
0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-18DP/2-0.35V(53)
Board to Board & Mezzanine Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Number of Positions18
OrientationStraight
Dimensions
Contact Pitch350 µm
Height465 µm
Length5.07 mm
Pitch350 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-18DP/2-0.35V(53).

Future Electronics
Datasheet8 pages4 years ago
Hirose SCT
Datasheet8 pages4 years ago