HIROSE ELECTRIC BM28B0.6-16DS/2-0.35V(53)

16 Position Straight SMT Type Receptacle Board to Board or Board to FPC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Number of Positions16
OrientationStraight
Dimensions
Contact Pitch350 µm
Height600 µm
Length5.4 mm
Pitch350 µm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-16DS/2-0.35V(53).

Sager Electronics
Datasheet8 pages4 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-1.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM28B0.6-16DS/2-0.35V(53).

Descriptions

Descriptions of HIROSE ELECTRIC BM28B0.6-16DS/2-0.35V(53) provided by its distributors.

16 Position Straight SMT Type Receptacle Board to Board or Board to FPC
Board to Board & Mezzanine Connectors 16P Receptacle Strai ght SMT
Conn Stacking RCP 16 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R
0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-16DS/2-0.35V(53)
B2B MEZZANINE CONN 16P RECPT STR SMT 673-5067-0-53
CONN RCPT 0.35MM SMD 16POS+2PWR

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM28B0.6-16DS/2-035V53
  • BM28B0.6-16DS2-0.35V(53)

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Number of Positions16
OrientationStraight
Dimensions
Contact Pitch350 µm
Height600 µm
Length5.4 mm
Pitch350 µm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-16DS/2-0.35V(53).

Sager Electronics
Datasheet8 pages4 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago