JST BM26B-ZPDSS-TF (LF)(SN)

26 Position 1.5 mm Pitch Top Entry Surface Mount Shrouded Header Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
MountSurface Mount
Technical
Connector TypeOuter Shroud Contact
Current Rating2 A
Fastening TypeRamp
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts26
Number of Positions26
Number of Rows2
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating100 V
Dimensions
Height5.7 mm
Pitch1.4986 mm

Documents

Download datasheets and manufacturer documentation for JST BM26B-ZPDSS-TF (LF)(SN).

Future Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for JST BM26B-ZPDSS-TF (LF)(SN).

Related Parts

Descriptions

Descriptions of JST BM26B-ZPDSS-TF (LF)(SN) provided by its distributors.

26 Position 1.5 mm Pitch Top Entry Surface Mount Shrouded Header Connector
Conn Shrouded Header HDR 26 POS 1.5mm Solder ST SMD T/R
Wire-To-Board Connector, Zpd Series, Surface Mount, Header, 26, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
CONNECTOR, HEADER, 26POS, 2ROW, 1.5MM
CONNECTOR, HEADER, 26POS, 2ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: ZPD Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM26B-ZPDSS-TF(LF)(SN)

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
MountSurface Mount
Technical
Connector TypeOuter Shroud Contact
Current Rating2 A
Fastening TypeRamp
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts26
Number of Positions26
Number of Rows2
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating100 V
Dimensions
Height5.7 mm
Pitch1.4986 mm

Documents

Download datasheets and manufacturer documentation for JST BM26B-ZPDSS-TF (LF)(SN).

Future Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant