JST BM08B-SRSS-TB(LF)(SN)

SR Series 8 Position 1 mm Pitch Surface Mount Top Entry Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
455-1794-1-ND 28,641 Buy Now »
USD
0.930 0.814 0.702 0.575 0.575
455-1794-6-ND 28,641 Buy Now »
USD
0.930 0.814 0.702 0.575 0.575
455-1794-2-ND 28,500 Buy Now »
USD
0.406
Chip One Stop Japan 2
C1S404000049223 1,745 Buy Now »
USD
0.384 0.274 0.228 0.228
C1S404000131214 10,500 Buy Now »
CNY
2.93
Newark
26P0952 2,819 Buy Now »
USD
0.937 0.928 0.592 0.496 0.496
Heilind Electronics 2
JSTBM08B-SRSS-TB(LF)(SN) 10,500 Buy Now »
USD
0.413
JSTBM08B-SRSS-TB(LFSN).P 1,020 Buy Now »
USD
0.661 0.661 0.661 0.552 0.536
Chip One Stop Global
C1S404000131214 10,500 Buy Now »
USD
0.408
Future Electronics
BM08B-SRSS-TB(LF)(SN) 9,000 Buy Now »
USD
0.360
Component Distributors Inc.
BM08B-SRSS-TB(LF)(SN) 0 ··
USD
0.425 0.425 0.425 0.425 0.425
TLC Electronics
BM08B-SRSS-TB(LF)(SN) 3,700 Buy Now »
USD
0.553 0.553 0.503 0.395 0.395
Interstate Connecting Components
BM08B-SRSS-TB(LF)(SN) 10,500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
BM08B-SRSS-TB(LF)(SN) 235 Buy Now »
USD
1.75 1.40 0.525 0.525 0.525
JieJie Electronics
BM08B-SRSS-TB(LF)(SN) 57,500 ··
Ewing Components
BM08B-SRSS-TB(LF)(SN) 38,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BM08B-SRSS-TB(LF)(SN) Contact ··

Descriptions

HEADER, TOP ENTRY, 8WAY; Connector Type:Wire to Board; Series:SH; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Natural; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin / Lead; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1mm; Material:Polyamide; No. of Ways:8; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Crimp; Voltage Rating V AC:50V; Withstand Voltage:500V
element14 APAC
HEADER, TOP ENTRY, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:1mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:SH; Contact Plating:Tin / Lead; No. of Rows:1; Colour:Natural; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Material:Polyamide; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Voltage Rating, AC:50V; Voltage, Withstand:500V
Farnell
JSTBM08B-SRSS-TB(LF)(SN)FORMERLY BM08B-SRSS-TB
Heilind Electronics
SR Series 8 Position 1 mm Pitch Surface Mount Top Entry Header
Future Electronics
HEADER, TOP ENTRY, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:1mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:SH; Contact Plating:Tin / Lead; No. of Rows:1; Colour:Natural; ;RoHS Compliant: Yes
Newark
FORMERLY BM08B-SRSS-TB
Interstate Connecting Components
.039 HEADER T.E. ON REEL
TLC Electronics
Conn Shrouded Header HDR 8 POS 1mm Solder ST SMD Embossed T/R
Chip One Stop Global
ShroudedHeader, Top Entry, 8Circuit, 1.0mmPitch, RoHS
Component Distributors Inc.
CONN HEADER SH 8POS TOP 1MM TIN
Digi-Key
Conn Shrouded Header HDR 8 POS 1mm Solder ST SMD Embossed T/R
Chip One Stop Japan

Technical Specifications

Contact Material Copper Alloy
Mounting Type Surface Mount Vertical
Contact Plating Tin
Material Nylon
Contact Resistance 20 mΩ
Current Rating 1 A
Number of Positions 8
Housing Color Natural
Number of Rows 1
Color Natural
Number of Contacts 8
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 50 V
Size-Width 2.9 mm
Insulation Resistance 100 MΩ
Pin Pitch 1 mm
Packaging Cut Tape (CT)
Size-Length 10 mm
RoHS Compliant
Flammability Rating UL 94 V-0
Housing Material Nylon
Size-Height 4.25 mm
Gender Male
Lead-Free Status Lead Free

Documents

Farnell
Datasheet
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 3 pages 6 years ago
Newark
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 4 pages 11 years ago

Images

Alternate Names

JST CORP BM08B-SRSS-TB(LF)(SN)
JST MFG CO LTD BM08B-SRSS-TB(LF)(SN)
JST MFG BM08B-SRSS-TB(LF)(SN)
JAPAN SOLDERLESS TERMINAL BM08B-SRSS-TB(LF)(SN)
JST SALES AMERICA INC BM08B-SRSS-TB(LF)(SN)
JST CORPORATION BM08B-SRSS-TB(LF)(SN)
JST Manufacturing BM08B-SRSS-TB(LF)(SN)
JST (JAPAN SOLDERLESS TERMINALS) BM08B-SRSS-TB(LF)(SN)
JST Sales America BM08B-SRSS-TB(LF)(SN)
JST GMBH BM08B-SRSS-TB(LF)(SN)
JST/ROHS BM08B-SRSS-TB(LF)(SN)
JST Deutschland BM08B-SRSS-TB(LF)(SN)
JST UK Ltd BM08B-SRSS-TB(LF)(SN)
JST-Ésterreich GmbH BM08B-SRSS-TB(LF)(SN)
JST CONNECTORS BM08B-SRSS-TB(LF)(SN)
JST BELGIUM BM08B-SRSS-TB(LF)(SN)
JST Deutschland GmbH BM08B-SRSS-TB(LF)(SN)
JST CORPO BM08B-SRSS-TB(LF)(SN)
JST Germany BM08B-SRSS-TB(LF)(SN)
JST FRANCE BM08B-SRSS-TB(LF)(SN)
JST COMPONENTS BM08B-SRSS-TB(LF)(SN)
JST SALES AMERICA INC (VA) BM08B-SRSS-TB(LF)(SN)
JST COMPONENTS CO LTD BM08B-SRSS-TB(LF)(SN)
JSTHOUSING BM08B-SRSS-TB(LF)(SN)
JSTMANUFACTURINGCOMPANYLIMITED BM08B-SRSS-TB(LF)(SN)

Search for other parts like BM08 »