JST BM07B-GHS-TBT(LF)(SN)(N)

Connector Header, GH Series, 7 Position, 1.25mm, 50V, Surface Mount, Locking Ramp, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper, Tin
Contact PlatingTin
MountSurface Mount
Technical
Connector TypeMale Pin, Outer Shroud Contact
Current Rating1 A
Fastening TypeLatch, Ramp
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts7
Number of Positions7
Number of Rows1
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Dimensions
Height4.05 mm
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for JST BM07B-GHS-TBT(LF)(SN)(N).

Upverter
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.43%

Engineering Resources

View Evaluation kits and Reference designs for JST BM07B-GHS-TBT(LF)(SN)(N).

Related Parts

Descriptions

Descriptions of JST BM07B-GHS-TBT(LF)(SN)(N) provided by its distributors.

Connector Header, GH Series, 7 Position, 1.25mm, 50V, Surface Mount, Locking Ramp, Natural
Conn Shrouded Header HDR 7 POS 1.25mm Solder ST Top Entry SMD
CONN HEADER GH TOP 7POS 1.25MM

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM07B-GHS-TBT(LF)(SN)(N)-
  • BM07B-GHS-TBT-LFSN-N

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper, Tin
Contact PlatingTin
MountSurface Mount
Technical
Connector TypeMale Pin, Outer Shroud Contact
Current Rating1 A
Fastening TypeLatch, Ramp
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts7
Number of Positions7
Number of Rows1
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Dimensions
Height4.05 mm
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for JST BM07B-GHS-TBT(LF)(SN)(N).

Upverter
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant