Honeywell BM-2R559729-A4

Switch Snap Action N.O./N.C. SPDT Plunger Screw 22A 277VAC 1118.55VA 6.95N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life20 Mcycles
MountChassis Mount, Panel, Screw
Weight22.68 g
Technical
Current Rating22 A
Differential Travel76.2 µm
Max Current Rating22 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Positions2
Operating Force500 mN
Operating Position15.875 mm
OrientationStraight
Overtravel127 µm
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Depth17.45 mm
Length50.55 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BM-2R559729-A4.

element14 APAC
Datasheet23 pages8 years ago
Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet20 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Electro Sonic
Datasheet27 pages10 years ago

Inventory History

3 month trend:
-22.01%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BM-2R559729-A4.

Related Parts

Descriptions

Descriptions of Honeywell BM-2R559729-A4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Screw 22A 277VAC 1118.55VA 6.95N Screw Mount
Premium Large Basic Switch, SPDT, 22 A @ 250 Vac, Pin Plunger | Honeywell BM-2R559729-A4
Basic / Snap Action Switches BASIC SW SPDT 22A 27 7VAC 6.95N
Limit Switch Actuator:Pin Plunger; Contact Configuration:Spdt; Contact Current Ac Max:22A; Contact Voltage Ac Max:250V; Operating Force Max:6.95N; Product Range:Bm Series; Contact Current Dc Max:-; Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell BM-2R559729-A4

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM2R559729A4

Technical Specifications

Physical
Mechanical Life20 Mcycles
MountChassis Mount, Panel, Screw
Weight22.68 g
Technical
Current Rating22 A
Differential Travel76.2 µm
Max Current Rating22 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Positions2
Operating Force500 mN
Operating Position15.875 mm
OrientationStraight
Overtravel127 µm
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Depth17.45 mm
Length50.55 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BM-2R559729-A4.

element14 APAC
Datasheet23 pages8 years ago
Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet20 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Electro Sonic
Datasheet27 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago