Murata BLM41PG471SN1L

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1806
Case Code (Imperial)1806
Case Code (Metric)4516
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins1806
Technical
Current Rating2 A
DC Current2 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance470 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance470 Ω
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance50 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.6 mm
Length4.5 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM41PG471SN1L.

element14 APAC
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago
iiiC
Datasheet1 page12 years ago

Inventory History

3 month trend:
-5.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM41PG471SN1L.

Related Parts

Descriptions

Descriptions of Murata BLM41PG471SN1L provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 T/R
Ferrite Bead, 1806, 2A Rohs Compliant: Yes |Murata BLM41PG471SN1L
Ind Chip Bead 470Ohm 25% 100MHz Ferrite 2A 1806 Embossed T/R
Avnet Japan
Ferrite bead; impedance: 470R; (100MHz); +-25%; 2A; 0.05R; SMD1806;; operating temperature: -55÷125°C
SMD EMI Filters/Chip Ferrite Beads 1806 470 OHM
Ferrite Bead, 1806, 470 Ohm, 2 A, 50 Milliohm, ± 25%
BLM Series 1206 470 Ohm 2000 mA 0.05 DCR Surface Mount Ferrite Bead
EMI Filter Beads, Chokes & Arrays 1806 470 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM41PG471SN1L.
  • BLM41PG471SN1L..

Technical Specifications

Physical
Case/Package1806
Case Code (Imperial)1806
Case Code (Metric)4516
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins1806
Technical
Current Rating2 A
DC Current2 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance470 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance470 Ω
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance50 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.6 mm
Length4.5 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM41PG471SN1L.

element14 APAC
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago
iiiC
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago