Murata BLM31PG500SN1K

Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Core MaterialFerrite
Number of Pins2
Technical
Current Rating3.5 A
DC Resistance (DCR)15 mΩ
Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingTape and Reel
Resistance50 Ω
RMS Current (Irms)3.5 A
Series Resistance15 mΩ
Test Frequency100 MHz
Dimensions
Height1.3 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG500SN1K.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
24,966
2,983,463
2,983,463
Authorized Distributors
1
17
17
Impedance
50 Ω
50 Ω
50 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
3.5 A
3.5 A
3.5 A
DC Resistance (DCR)
15 mΩ
15 mΩ
15 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM31PG500SN1K.

Descriptions

Descriptions of Murata BLM31PG500SN1K provided by its distributors.

Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
French Electronic Distributor since 1988
BLM31 1206 SMD IND 50R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Core MaterialFerrite
Number of Pins2
Technical
Current Rating3.5 A
DC Resistance (DCR)15 mΩ
Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingTape and Reel
Resistance50 Ω
RMS Current (Irms)3.5 A
Series Resistance15 mΩ
Test Frequency100 MHz
Dimensions
Height1.3 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG500SN1K.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago