Murata BLM31PG391SN1L

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating2 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance390 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
Resistance50 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance50 mΩ
ShieldingUnshielded
TerminationFlat
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG391SN1L.

element14 APAC
Datasheet3 pages11 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Datasheet3 pages15 years ago
Datasheet9 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet3 pages18 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages15 years ago
Datasheet245 pages9 years ago
Verical
Datasheet215 pages15 years ago
Jameco
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-48.49%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.1
$ 0.1
Stock
4,950,775
3,317,586
3,317,586
Authorized Distributors
18
14
14
Impedance
390 Ω
390 Ω
390 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2 A
-
-
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM31PG391SN1L.

Related Parts

Descriptions

Descriptions of Murata BLM31PG391SN1L provided by its distributors.

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
SMD EMI FILTERS/CHIP FERR ITE BEADS 1206 390 OHMS R OHS/PB-FREE
BLM Series 1206 390 Ohm 2 A 0.05 DCR SMT DC Power Line Ferrite Bead
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1206 DC resistance: 0.05 Ohm Impedance @ 100 MHz: 390 Ohm
FERRITE BEAD, 390R, 2A, 1206; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 390ohm; DC Current Rating: 2A; Product Range: EMIFIL BLM31P Series; DC Resistance Max: 0.05ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG391SN1L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating2 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance390 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
Resistance50 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance50 mΩ
ShieldingUnshielded
TerminationFlat
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG391SN1L.

element14 APAC
Datasheet3 pages11 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Datasheet3 pages15 years ago
Datasheet9 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet3 pages18 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages15 years ago
Datasheet245 pages9 years ago
Verical
Datasheet215 pages15 years ago
Jameco
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago