Murata BLM31PG121SN1L

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating3.5 A
DC Current3 A
DC Resistance (DCR)20 mΩ
Frequency100 MHz
Impedance120 Ω
Max Current Rating3.5 A
Max DC Current3 A
Max Operating Temperature125 °C
Manufacturer Package IdentifierBLM31PG121SN1L
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
RMS Current (Irms)3.5 A
Schedule B8504500000
Series Resistance20 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG121SN1L.

element14 APAC
Datasheet3 pages11 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-33.10%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.099
$ 0.099
Stock
6,031,549
697,573
697,573
Authorized Distributors
19
15
15
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
3.5 A
3 A
3 A
DC Resistance (DCR)
20 mΩ
20 mΩ
20 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM31PG121SN1L.

Related Parts

Descriptions

Descriptions of Murata BLM31PG121SN1L provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 3.5 A, 20 Milliohm, ± 25%
BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 120Ohm 25% 100MHz Ferrite 3A 1206 Embossed T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 1206 120 OHM
Ferrite bead; impedance: 120R; (100MHz); +-25%; 3,5A; 0.02R; SMD1206;; operating temperature: -55÷125°C
20mΩ ±25% 120Ω@100MHz 1206 Ferrite Beads ROHS
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1206 DC resistance: 0.025 Ohm Impedance @ 100 MHz: 120 Ohm
FERRITE BEAD, 120R, 3.5A, 1206; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 3.5A; Product Range: EMIFIL BLM31P Series; DC Resistance Max: 0.02ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG121 SN1L
  • BLM31PG121SN1L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating3.5 A
DC Current3 A
DC Resistance (DCR)20 mΩ
Frequency100 MHz
Impedance120 Ω
Max Current Rating3.5 A
Max DC Current3 A
Max Operating Temperature125 °C
Manufacturer Package IdentifierBLM31PG121SN1L
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
RMS Current (Irms)3.5 A
Schedule B8504500000
Series Resistance20 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM31PG121SN1L.

element14 APAC
Datasheet3 pages11 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago