Murata BLM21PG600SN1D

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
BLM21PG600SN1D**MULT1 2,826 Buy Now »
USD
0.109 0.078 0.050 0.036 0.031
BLM21PG600SN1D 68,000 Buy Now »
USD
0.023
Verical 3
BLM21PG600SN1D 4,000 Buy Now »
USD
0.023
BLM21PG600SN1D 68,000 Buy Now »
USD
0.024
BLM21PG600SN1D 2,826 Buy Now »
USD
0.036 0.031
Avnet
BLM21PG600SN1D 135,704 Buy Now »
USD
0.026
Digi-Key 3
490-1053-1-ND 173,784 Buy Now »
USD
0.130 0.103 0.059 0.033 0.033
490-1053-6-ND 173,784 Buy Now »
USD
0.130 0.103 0.059 0.033 0.033
490-1053-2-ND 172,000 Buy Now »
USD
0.026
Newark
73M9170 6,923 Buy Now »
USD
0.094 0.094 0.068 0.056 0.046
Chip One Stop Japan 2
C1S521300905290 2,826 Buy Now »
JPY
6.39 4.16 3.42
C1S521300905281 72,000 Buy Now »
JPY
2.96
TTI 2
BLM21PG600SN1D. 1,600 Buy Now »
USD
0.056 0.056 0.056
BLM21PG600SN1D 328,000 Buy Now »
USD
0.027
Mouser
81-BLM21P600S 19,185 Buy Now »
USD
0.130 0.068 0.046 0.033 0.024
Chip One Stop Global
C1S521301035303 32,000 Buy Now »
JPY
3.53
Future Electronics
BLM21PG600SN1D 0 ··
USD
0.021 0.021 0.021 0.021 0.021
Farnell
1515665 24,775 Buy Now »
GBP
0.050 0.032 0.024 0.018
element14 APAC
1515665 22,814 Buy Now »
SGD
0.133 0.058 0.035 0.035
Schukat
BLM21PG600SN1D 5,000 Buy Now »
EUR
0.018 0.017
Avnet Europe
BLM21PG600SN1D 500,000 Buy Now »
EUR
0.016
Rutronik
FE1458 88,000 Buy Now »
EUR
0.016
Distrelec
BLM21PG600SN1D 2,173 Buy Now »
EUR
0.048 0.048 0.043 0.041 0.041
RS Components
7241542 3,098 Buy Now »
GBP
0.048 0.029 0.023
Avnet Asia
BLM21PG600SN1D 0 ··
USD
0.034
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
BLM21PG600SN1D 20,873 Buy Now »
USD
0.200 0.200 0.100 0.040 0.040
Area51
BLM21PG600SN1D 3,650 ··
USD
0.010 0.010 0.010 0.010 0.010
Component Sense
BLM21PG600SN1D 1,245 Buy Now »
EarthTron
BLM21PG600SN1D 22,751 ··
Freedom EMG
BLM21PG600SN1D 14,810 ··
Abtronics
BLM21PG600SN1D 100 ··
Ewing Components
BLM21PG600SN1D 95,000 Send RFQ »
Florida Circuit
BLM21PG600SN1D 15,996 ··
Abacus Technologies
BLM21PG600SN1D 12,334 ··
SIE
BLM21PG600SN1D 16,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BLM21PG600SN1D Contact ··
Bristol Electronics
BLM21PG600SN1D Contact ··
Touchstone Systems
BLM21PG600SN1D Contact Send RFQ »
SemiconductorPLUS
BLM21PG600SN1D Contact ··

Descriptions

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 T/R
Chip One Stop Japan
FERRITE BEAD, 0805 CASE, 60OHM; Impedance:60ohm; DC Resistance Max:0.025ohm; DC Current Rating:3A; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:3000mA; Impedance @ 100MHz Typ:60ohm; Inductance Tolerance:± 25%; Inductor Case Style:0805; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0805; Resistance:0.025ohm
element14 APAC
FERRITE BEAD, 0.02OHM, 3.5A, 0805
Component Sense
FERRITE BEAD, 0805 CASE, 60OHM; Inductor Type:Ferrite Bead; Series:BLM21; Resistance:0.025ohm; DC Current Max:3000mA; Case Style:0805; Core Material:Ferrite; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Typ Impedance @ 100MHz:60ohm
Farnell
FERRITE BEAD 60 OHM 0805 1LN
Digi-Key
FERRITE BEAD, 0805 CASE, 60OHM; Inductor Type:Ferrite Bead; Series:BLM21; Resistance:0.025ohm; DC Current Max:3000mA; Case Style:0805; Core Material:Ferrite; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Typ Impedance @ 100M ;RoHS Compliant: Yes
Newark
SMD Ferrite 0805 60 Ohm +-25% 3500mA
Schukat
Ind Chip Bead 60Ohm 25% 100MHz Ferrite 3A 0805 Paper T/R
Avnet Asia
Ind Chip Bead 60Ohm 25% 100MHz Ferrite 3A 0805 Paper T/R
Avnet
Ferrite SMD [Murata] BLM21PG600SN1D Ferrite SMD
Distrelec
Ferrite bead 0805 SMD 60R 3A
RS Components
SMD EMI Filters/Chip Ferrite Beads 60 OHM 0805
Mouser
BLM21PG 60R 3500mA Rdc=0,02R
Rutronik
FERRITE BEAD, 0805 CASE, 60OHM
North Star Micro
BLM Series 0805 60 Ohm 3500 mA 0.02 DCR Surface Mount Ferrite Bead
Future Electronics
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 T/R
Verical
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 T/R
Chip One Stop Global
FERR CHIP 60 OHM 3000MA 0805
Florida Circuit

Technical Specifications

Size-Height 850 µm
Case / Package / Footprint 0805
Impedance 60 Ω
Frequency 100 MHz
Case / Package (SI) 2012
RoHS Compliant
Shielding No
Lead-Free Status Lead Free
Resistance 25 mΩ
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Width 1.25 mm
Size-Length 2 mm
Current Rating 3 A
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 2
Number of Circuits 1

Documents

Future Electronics
Datasheet 3 pages 7 months ago
Datasheet 4 pages 7 years ago
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Arrow
Datasheet 4 pages 5 years ago
Newark
Datasheet 245 pages 2 years ago
Datasheet 189 pages 7 years ago
Datasheet 209 pages 5 years ago
Datasheet 223 pages 4 years ago
Mouser
Datasheet 3 pages 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR BLM21PG600SN1D
MURATA ELECTRONICS BLM21PG600SN1D
MURATA MANUFACTURING BLM21PG600SN1D
MURA BLM21PG600SN1D
MURAT BLM21PG600SN1D
Murata Electronics North America BLM21PG600SN1D
MURATAELEC BLM21PG600SN1D
MURATA MANUFACTURING CO LTD BLM21PG600SN1D
MENA BLM21PG600SN1D
MU4 BLM21PG600SN1D
MURT BLM21PG600SN1D
MURATA COMPANY LIMITED BLM21PG600SN1D
Murata Manufacturing Co BLM21PG600SN1D
MURATA MFG CO LTD BLM21PG600SN1D
Murata Electronics North BLM21PG600SN1D
MURATA CO LTD BLM21PG600SN1D
MURATA MANUF BLM21PG600SN1D
MURATA ELECTRON BLM21PG600SN1D
KAS BLM21PG600SN1D
Murata Electronics Na Inc BLM21PG600SN1D
MURATA/IN BLM21PG600SN1D
MURE BLM21PG600SN1D
MURATA ELECTRONICS (VA) BLM21PG600SN1D
MURATA ELECTRONICS NORTH AMERICA (VA) BLM21PG600SN1D
FSH BLM21PG600SN1D

Search for other parts like BLM21 »