Murata BLM21PG331SN1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating1.5 A
DC Current1.5 A
DC Resistance (DCR)70 mΩ
Impedance330 Ω
Max Current Rating1.5 A
Max DC Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingTape & Reel (TR)
Resistance90 mΩ
RMS Current (Irms)1.5 A
Schedule B8504500000
Series Resistance70 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21PG331SN1D.

element14 APAC
Datasheet4 pages12 years ago
Datasheet245 pages9 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet11 pages5 years ago
Datasheet10 pages7 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages8 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-22.85%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.043
$ 0.043
Stock
14,008,142
4,387,179
4,387,179
Authorized Distributors
19
16
16
Impedance
330 Ω
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
70 mΩ
70 mΩ
70 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM21PG331SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM21PG331SN1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Bead, 330 Ohm, ± 25%, 1.5 A, 70 Milliohms, 0805 [2012 Metric]
BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 330Ohm 25% 100MHz Ferrite 1.5A 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 330 OHM
Ferrite bead; impedance: 330R; (100MHz); +-25%; 1.5A; 0.07R; SMD0805;; operating temperature: -55÷125°C
MURATA - BLM21PG331SN1D - Ferrite Bead, 0805 [2012 Metric], 330 ohm, 1.5 A, BLM21P Series, 0.07 ohm, ± 25%
70mΩ ±25% 330Ω@100MHz 0805 Ferrite Beads ROHS
FERRITE, BEAD, 0805, 0.07OHM, 1.5A; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 330ohm; DC Current Rating: 1.5A; Product Range: BLM21P Series; DC Resistance Max: 0.07ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Ferrite Mounting: SMD
Impedance Ohm = 330 / Current Rating A = 1 / Maximum DC Resistance mOhm = 70 / Package Type = 2012 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM21 / Length mm = 2 / Width mm = 1.25 / Height mm = 0.85 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515663
  • BLM21PG331SN1D.
  • BLM21PG331SN1D..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating1.5 A
DC Current1.5 A
DC Resistance (DCR)70 mΩ
Impedance330 Ω
Max Current Rating1.5 A
Max DC Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingTape & Reel (TR)
Resistance90 mΩ
RMS Current (Irms)1.5 A
Schedule B8504500000
Series Resistance70 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21PG331SN1D.

element14 APAC
Datasheet4 pages12 years ago
Datasheet245 pages9 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet11 pages5 years ago
Datasheet10 pages7 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages8 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago