Murata BLM21BD601SN1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MaterialSteel
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)350 mΩ
Frequency100 MHz
Impedance600 Ω
Max Current Rating300 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance350 mΩ
RMS Current (Irms)300 mA
Schedule B8504500000
Series Resistance350 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21BD601SN1D.

element14 APAC
Datasheet6 pages17 years ago
Datasheet245 pages9 years ago
_legacy Avnet
Datasheet6 pages12 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet6 pages17 years ago
Future Electronics
Datasheet3 pages8 years ago
Jameco
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-4.91%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.052
$ 0.052
Stock
5,352,772
136,484
136,484
Authorized Distributors
18
12
12
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
350 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM21BD601SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM21BD601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 Paper T/R
BLM Series 0805 600 Ohm 200 mA 0.35 DCR SMD Ferrite Bead
Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 300 mA, 350 Milliohm, ± 25%
SMD EMI Filters/Chip Ferrite Beads 0805 600 OHM
FERRITE BEAD, 0.35OHM, 200MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 200mA; Product Range: BLM21B Series; DC Resistance Max: 0.35ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; Ferrite Mounting: SMD; Operating Temperature Max: +125°C; Operating Temperature Min: -55°C; Resistance: 0.35ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD601SN1D.
  • BLM21BD601SN1D..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MaterialSteel
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)350 mΩ
Frequency100 MHz
Impedance600 Ω
Max Current Rating300 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance350 mΩ
RMS Current (Irms)300 mA
Schedule B8504500000
Series Resistance350 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21BD601SN1D.

element14 APAC
Datasheet6 pages17 years ago
Datasheet245 pages9 years ago
_legacy Avnet
Datasheet6 pages12 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet6 pages17 years ago
Future Electronics
Datasheet3 pages8 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago