Murata BLM21AG601SN1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.7A 0.2Ohm DCR 0805 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Conductor MaterialCopper
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)210 mΩ
ESR (Equivalent Series Resistance)600 Ω
Frequency100 MHz
Impedance600 Ω
Max Current Rating700 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance300 mΩ
RMS Current (Irms)700 mA
Schedule B8504500000
Series Resistance200 mΩ
ShieldingUnshielded
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21AG601SN1D.

element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages12 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Jameco
Datasheet4 pages16 years ago
Farnell
Datasheet77 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+43.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM21AG601SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM21AG601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.7A 0.2Ohm DCR 0805 T/R
Ferrite Beads, 0805 [2012 Metric] , 600 Ohm, 700 mA, 200 Milliohms, ± 25 %
BLM Series 0805 600 Ohm 200 mA 0.3 DCR SMD Ferrite Bead
Ind Chip Bead 600Ohm 25% 100MHz Ferrite 200mA 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 600 OHM
EMI Filter Beads, Chokes & Arrays 0805 600 OHM
Ferrite Bead, 600 Ohm, 600 Ma, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance:600Ohm; Dc Current Rating:600Ma; Product Range:Blm21A Series; Dc Resistance Max:0.21Ohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Murata BLM21AG601SN1D..
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating mA = 700 / Maximum DC Resistance mOhm = 200 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 2 / Width mm = 1.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21AG601SN1D.
  • BLM21AG601SN1D..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Conductor MaterialCopper
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)210 mΩ
ESR (Equivalent Series Resistance)600 Ω
Frequency100 MHz
Impedance600 Ω
Max Current Rating700 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance300 mΩ
RMS Current (Irms)700 mA
Schedule B8504500000
Series Resistance200 mΩ
ShieldingUnshielded
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21AG601SN1D.

element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages12 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Jameco
Datasheet4 pages16 years ago
Farnell
Datasheet77 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago