Murata BLM21AG102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight5.499807 mg
Technical
Current Rating500 mA
DC Current200 mA
DC Resistance (DCR)280 mΩ
Frequency100 MHz
Impedance1 kΩ
Max Current Rating600 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance450 mΩ
RMS Current (Irms)600 mA
Schedule B8504500000
Series Resistance270 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21AG102SN1D.

element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet11 pages5 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
element14
Datasheet215 pages15 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+4.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM21AG102SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM21AG102SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R
Ferrite Beads, 0805 [2012 Metric] , 1 kOhm, 600 mA, 270 Milliohms, ± 25 %
BLM Series 0805 1 kOhm 500 mA 0.28 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0805 1000 OHM
MURATA - BLM21AG102SN1D - Ferrite Bead, 0805 [2012 Metric], 1 kohm, 500 mA, BLM21A Series, 0.28 ohm, ¡À 25%
MURATA BLM21AG102SN1D / FERRITE CHIP 1000 OHM 200MA 0805MUR
280mΩ ±25% 1kΩ@100MHz 0805 Ferrite Beads ROHS
1kΩ 25% 200mA 200mA 125℃ 450mΩ Chip Bead 2.0×1.25×0.85mm 2.0mm 1.25mm 0.85mm N/R
Ferrite Bead, 1 Kohm, 500 Ma, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance:1Kohm; Dc Current Rating:600Ma; Product Range:Blm21A Series; Dc Resistance Max:0.28Ohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Murata BLM21AG102SN1D
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 600 / Maximum DC Resistance mOhm = 270 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 2 / Width mm = 1.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515616
  • BLM21AG102SN1D.
  • BLM21AG102SN1D..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight5.499807 mg
Technical
Current Rating500 mA
DC Current200 mA
DC Resistance (DCR)280 mΩ
Frequency100 MHz
Impedance1 kΩ
Max Current Rating600 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance450 mΩ
RMS Current (Irms)600 mA
Schedule B8504500000
Series Resistance270 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21AG102SN1D.

element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet11 pages5 years ago
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
element14
Datasheet215 pages15 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago