Murata BLM18PG471SN1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating1 A
DC Current1 A
DC Resistance (DCR)200 mΩ
Impedance470 Ω
Max Current Rating1 A
Max DC Current1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance200 mΩ
RMS Current (Irms)1 A
Schedule B8504500000
Series Resistance200 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18PG471SN1D.

element14 APAC
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages18 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago

Inventory History

3 month trend:
+28.61%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.026
$ 0.026
Stock
16,575,866
1,339,223
1,339,223
Authorized Distributors
20
16
16
Impedance
470 Ω
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18PG471SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM18PG471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 Paper T/R
Ferrite Bead, 470 Ohm, ± 25%, 1 A, 200 Milliohms, 0603 [1608 Metric]
BLM Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead
Ferrite bead; impedance: 470R; (100MHz); +-25%; 1A; 0.2R; SMD0603;; operating temperature: -55÷125°C
MURATA - BLM18PG471SN1D - Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, BLM18P Series, 0.2 ohm, ± 25%
FERRITE BEAD, CHIP 470 OHM AT 100MHZ, 1000MA, 0603
FERRITE, BEAD, 0603, 0.2OHM, 1A; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 470ohm; DC Current Rating: 1A; Product Range: BLM18P Series; DC Resistance Max: 0.2ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Ferrite Mounting: SMD
Impedance Ohm = 470 / Current Rating A = 1 / Maximum DC Resistance mOhm = 200 / Package Type = 0603 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM18 / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515745
  • BLM18PG471SN1D.
  • BLM18PG471SN1D..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating1 A
DC Current1 A
DC Resistance (DCR)200 mΩ
Impedance470 Ω
Max Current Rating1 A
Max DC Current1 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance200 mΩ
RMS Current (Irms)1 A
Schedule B8504500000
Series Resistance200 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18PG471SN1D.

element14 APAC
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages18 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago