Murata BLM18PG331SH1

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Core MaterialFerrite
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Series Resistance150 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18PG331SH1.

Upverter
Datasheet12 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
250
6,619,800
6,619,800
Authorized Distributors
0
18
18
Impedance
-
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
-
1.2 A
1.2 A
DC Resistance (DCR)
-
150 mΩ
150 mΩ
Number of Lines
-
1
1

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18PG331SH1.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Core MaterialFerrite
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Series Resistance150 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18PG331SH1.

Upverter
Datasheet12 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago