Murata BLM18PG121SN1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating2 A
DC Current2 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance120 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance50 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance50 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18PG121SN1D.

element14 APAC
Datasheet4 pages12 years ago
Upverter
Datasheet4 pages18 years ago
Datasheet13 pages3 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Megastar
Datasheet12 pages6 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet4 pages12 years ago
Verical
Datasheet215 pages15 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+17.20%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.067
$ 0.067
Stock
28,022,177
12,644,397
12,644,397
Authorized Distributors
18
18
18
Impedance
120 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2 A
2 A
2 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18PG121SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM18PG121SN1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Bead, 120 Ohm, ± 25%, 2 A, 50 Milliohms, 0603 [1608 Metric]
BLM Series 0603 120 Ohm 2 A 50 mOhm DCR Surface Mount Ferrite Bead
FERRITE BEAT SMD 0603 120 Ohms +/-25% 2000mA PAPER TAPING 18
SMD EMI Filters/Chip Ferrite Beads 0603 120 OHM
MURATA - BLM18PG121SN1D - Ferrite Bead, 0603 [1608 Metric], 120 ohm, 2 A, BLM18P Series, 0.05 ohm, ± 25%
Chip EMI Filter, Surface Mount, 0603, 120ohm +/-25% Impedance (at 100MHz), 2000m
50mΩ ±25% 120Ω@100MHz 0603 Ferrite Beads ROHS
FERRITE, BEAD, 0603, 0.05OHM, 2A; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 2A; Product Range: BLM18P Series; DC Resistance Max: 0.05ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Ferrite Mounting: SMD
Impedance Ohm = 120 / Current Rating A = 1 / Maximum DC Resistance mOhm = 50 / Package Type = 0603 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM18 / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515738
  • BLM18PG-121SN1D
  • BLM18PG121SN1D.
  • BLM18PG121SN1D..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating2 A
DC Current2 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance120 Ω
Max Current Rating2 A
Max DC Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape
Resistance50 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance50 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18PG121SN1D.

element14 APAC
Datasheet4 pages12 years ago
Upverter
Datasheet4 pages18 years ago
Datasheet13 pages3 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Megastar
Datasheet12 pages6 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet4 pages12 years ago
Verical
Datasheet215 pages15 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago