Murata BLM18KG102SH1D

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1A 0.2Ohm DCR 0603 Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Impedance1 kΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Resistance200 mΩ
RMS Current (Irms)1 A
Schedule B8543706000
Series Resistance200 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height950 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18KG102SH1D.

element14 APAC
Datasheet3 pages4 years ago
Ciiva Crawler
Technical Drawing10 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago

Inventory History

3 month trend:
+42.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18KG102SH1D.

Descriptions

Descriptions of Murata BLM18KG102SH1D provided by its distributors.

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1A 0.2Ohm DCR 0603 Automotive T/R
Ferrite Bead, Aec-Q200, 0603, 1Kohm, 1A Rohs Compliant: Yes |Murata BLM18KG102SH1D
Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 1 A, 200 Milliohm, ± 25%
Ferrite Chip Bead 1kOhm 1A 2-Pin 0603 SMD Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Technical
Impedance1 kΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Resistance200 mΩ
RMS Current (Irms)1 A
Schedule B8543706000
Series Resistance200 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height950 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18KG102SH1D.

element14 APAC
Datasheet3 pages4 years ago
Ciiva Crawler
Technical Drawing10 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago