Murata BLM18EG221TN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1A 150mOhm DCR 0603 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating1 A
DC Resistance (DCR)150 mΩ
Impedance220 Ω
Max Current Rating1 A
Max DC Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance150 mΩ
RMS Current (Irms)1 A
Schedule B8504500000
Series Resistance150 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height650 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18EG221TN1D.

element14 APAC
Datasheet4 pages18 years ago
Newark
Datasheet4 pages2 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Ciiva Crawler
Datasheet8 pages5 years ago
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet4 pages3 years ago
TME
Datasheet3 pages4 years ago
Megastar
Datasheet8 pages9 years ago
Datasheet245 pages9 years ago

Inventory History

3 month trend:
-3.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18EG221TN1D.

Related Parts

Descriptions

Descriptions of Murata BLM18EG221TN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1A 150mOhm DCR 0603 Paper T/R
Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1 A, 150 Milliohm, ± 25%
BLM Series 0603 220 Ohm 1000 mA 0.15 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 220Ohm 25% 100MHz Ferrite 1A 0603 Paper T/R
Avnet Japan
MURATA - BLM18EG221TN1D - Ferrite Bead, 0603 [1608 Metric], 220 ohm, 1 A, BLM18E Series, 0.15 ohm, ¡À 25%
Ferrite Bead, 0.15Ohm, 1A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance:300Ohm; Dc Current Rating:1A; Product Range:Blm18E Series; Dc Resistance Max:0.15Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm; Qualification:- Rohs Compliant: Yes |Murata BLM18EG221TN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18EG221TN 1D
  • BLM18EG221TN1D.
  • BLM18EG221TN1D..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating1 A
DC Resistance (DCR)150 mΩ
Impedance220 Ω
Max Current Rating1 A
Max DC Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance150 mΩ
RMS Current (Irms)1 A
Schedule B8504500000
Series Resistance150 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height650 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18EG221TN1D.

element14 APAC
Datasheet4 pages18 years ago
Newark
Datasheet4 pages2 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Ciiva Crawler
Datasheet8 pages5 years ago
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet4 pages3 years ago
TME
Datasheet3 pages4 years ago
Megastar
Datasheet8 pages9 years ago
Datasheet245 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago