Murata BLM18EG101TZ1D

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Core MaterialFerrite
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance100 Ω
RMS Current (Irms)2 A
Series Resistance45 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18EG101TZ1D.

Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet8 pages5 years ago
Farnell
Datasheet3 pages4 years ago
Upverter
Datasheet238 pages9 years ago

Inventory History

3 month trend:
-38.28%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.065
$ 0.065
Stock
24,606
7,526,940
7,526,940
Authorized Distributors
5
17
17
Impedance
-
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
-
2 A
2 A
DC Resistance (DCR)
-
45 mΩ
45 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM18EG101TZ1D.

Descriptions

Descriptions of Murata BLM18EG101TZ1D provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
Ferrite Chip Bead 100Ohm 2A 2-Pin 0603 Paper T/R
FERRITE BEAD, AEC-Q200, 0603, 2A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Core MaterialFerrite
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance100 Ω
RMS Current (Irms)2 A
Series Resistance45 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM18EG101TZ1D.

Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet8 pages5 years ago
Farnell
Datasheet3 pages4 years ago
Upverter
Datasheet238 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago