Murata BLM15PX221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0402 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MaterialSteel
Number of Pins2
Technical
Current Rating1.4 A
DC Resistance (DCR)100 mΩ
Impedance220 Ω
Max Current Rating1.4 A
Max DC Current1.4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingTape & Reel (TR)
RMS Current (Irms)1.4 A
Schedule B8504500000
Series Resistance100 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15PX221SN1D.

element14 APAC
Datasheet11 pages4 years ago
TME
Datasheet11 pages2 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Inventory History

3 month trend:
-16.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM15PX221SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM15PX221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0402 T/R
Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1.4 A, 100 Milliohm, ± 25%
Ferrite Bead, 0402, 1.4A Rohs Compliant: Yes |Murata BLM15PX221SN1D
Ind Chip Bead 220 Ohm 25% 100MHz Ferrite 1.4A 0402 Paper T/R
Avnet Japan
BL Series 0402 220 O 1.4 A Surface Mount Single Circuit Chip Ferrite Bead
Ferrite Beads 0402 220ohm 1400mA +/-25%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15PX221SN1D.
  • BLM15PX221SN1D..

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MaterialSteel
Number of Pins2
Technical
Current Rating1.4 A
DC Resistance (DCR)100 mΩ
Impedance220 Ω
Max Current Rating1.4 A
Max DC Current1.4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingTape & Reel (TR)
RMS Current (Irms)1.4 A
Schedule B8504500000
Series Resistance100 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15PX221SN1D.

element14 APAC
Datasheet11 pages4 years ago
TME
Datasheet11 pages2 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago