Murata BLM15PX221SN1B

Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX181SN1J Alternate Sizing Guide BelowSimulate & compare characteristics...
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for BLM15PX221SN1B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Number of Pins2
Technical
Current Rating1.4 A
DC Resistance (DCR)100 mΩ
Impedance220 Ω
Max DC Current1.4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
Resistance220 Ω
RMS Current (Irms)1.4 A
Series Resistance100 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15PX221SN1B.

Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM15PX221SN1B.

Descriptions

Descriptions of Murata BLM15PX221SN1B provided by its distributors.

Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX181SN1J Alternate Sizing Guide BelowSimulate & compare characteristics in SimSurfing

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Number of Pins2
Technical
Current Rating1.4 A
DC Resistance (DCR)100 mΩ
Impedance220 Ω
Max DC Current1.4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
Resistance220 Ω
RMS Current (Irms)1.4 A
Series Resistance100 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15PX221SN1B.

Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago