Murata BLM15HD182SN1D

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 2.2Ohm DCR 0402 Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)2.2 Ω
Impedance1.8 kΩ
Max Current Rating200 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance2.2 Ω
RMS Current (Irms)200 mA
Schedule B8504500000
Series Resistance2.2 Ω
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15HD182SN1D.

element14 APAC
Datasheet3 pages18 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Megastar
Datasheet8 pages7 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Inventory History

3 month trend:
+114%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM15HD182SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM15HD182SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 2.2Ohm DCR 0402 Paper T/R
MURATA - BLM15HD182SN1D - Ferrite Bead, 0402 [1005 Metric], 1.8 kohm, 200 mA, BLM15H Series, 2.2 ohm, ¡À 25%
BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead
Ferrite bead; impedance: 1.8kR; (100MHz); +-25%; 0.2A; 2.2R; SMD0402;; operating temperature: -55÷125°C
Filter, Ferrite Bead, 1.8K Ohm, 0.2A, 0402, SMD
Ferrite Bead, 2.2Ohm, 200Ma, 0402; Ferrite Case Style:0402 [1005 Metric]; Impedance:2.7Kohm; Dc Current Rating:200Ma; Product Range:Blm15H Series; Dc Resistance Max:2.2Ohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Murata BLM15HD182SN1D
Impedance kOhm = 1.8 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance Ohm = 2.2 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15HD182SN1D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)2.2 Ω
Impedance1.8 kΩ
Max Current Rating200 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance2.2 Ω
RMS Current (Irms)200 mA
Schedule B8504500000
Series Resistance2.2 Ω
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15HD182SN1D.

element14 APAC
Datasheet3 pages18 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Megastar
Datasheet8 pages7 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago