Murata BLM15HD102SN1J

Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0402, 2 PIN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Number of Pins2
Technical
Current Rating250 mA
DC Resistance (DCR)1.25 Ω
Impedance1 kΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingTape and Reel
Resistance1 kΩ
RMS Current (Irms)250 mA
Series Resistance1.25 Ω
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15HD102SN1J.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
96,790
10,013,871
10,013,871
Authorized Distributors
1
18
18
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
250 mA
250 mA
250 mA
DC Resistance (DCR)
1.25 Ω
1.25 Ω
1.25 Ω
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM15HD102SN1J.

Descriptions

Descriptions of Murata BLM15HD102SN1J provided by its distributors.

Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0402, 2 PIN
BLM15 0402 SMD IND 1000R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Number of Pins2
Technical
Current Rating250 mA
DC Resistance (DCR)1.25 Ω
Impedance1 kΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingTape and Reel
Resistance1 kΩ
RMS Current (Irms)250 mA
Series Resistance1.25 Ω
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15HD102SN1J.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago