Murata BLM15BA470SN1B

Production

Submit Request for Quote

Unfortunately we do not know of any distributors for BLM15BA470SN1B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Technical
Impedance47 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
RMS Current (Irms)200 mA
Series Resistance600 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15BA470SN1B.

Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM15BA470SN1B.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Technical
Impedance47 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
RMS Current (Irms)200 mA
Series Resistance600 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15BA470SN1B.

Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago