Murata BLM15AG601SN1B

OEMs, CMs ONLY (NO BROKERS)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
BLM15AG601SN1BContact
>1wk

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Number of Pins2
Technical
Current Rating300 mA
DC Resistance (DCR)520 mΩ
Impedance600 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
Resistance600 Ω
RMS Current (Irms)300 mA
Series Resistance520 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15AG601SN1B.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
0
32,667,754
32,667,754
Authorized Distributors
0
20
20
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
300 mA
300 mA
300 mA
DC Resistance (DCR)
520 mΩ
520 mΩ
520 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM15AG601SN1B.

Descriptions

Descriptions of Murata BLM15AG601SN1B provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Number of Pins2
Technical
Current Rating300 mA
DC Resistance (DCR)520 mΩ
Impedance600 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
Resistance600 Ω
RMS Current (Irms)300 mA
Series Resistance520 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM15AG601SN1B.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago