Murata BLM03BD241SN1B

Production

Submit Request for Quote

Unfortunately we do not know of any distributors for BLM03BD241SN1B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0201
Core MaterialFerrite
Technical
Impedance240 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
RMS Current (Irms)200 mA
Series Resistance800 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height330 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM03BD241SN1B.

Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
0
188,059
188,059
Authorized Distributors
0
11
11
Impedance
240 Ω
240 Ω
240 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
-
200 mA
200 mA
DC Resistance (DCR)
-
800 mΩ
800 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM03BD241SN1B.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
Core MaterialFerrite
Technical
Impedance240 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingBulk
RMS Current (Irms)200 mA
Series Resistance800 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height330 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM03BD241SN1B.

Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago