Murata BLM03AX241SN1D

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 350mA 380mOhm DCR 0201 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Core MaterialFerrite
MaterialSteel
Number of Pins2
Technical
Current Rating350 mA
DC Resistance (DCR)380 mΩ
Impedance240 Ω
Max Current Rating350 mA
Max DC Current350 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
RMS Current (Irms)350 mA
Schedule B8504500000
Series Resistance380 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height300 µm
Length609.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM03AX241SN1D.

element14 APAC
Datasheet9 pages4 years ago
TME
Datasheet9 pages2 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Future Electronics
Datasheet9 pages8 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Inventory History

3 month trend:
-40.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM03AX241SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM03AX241SN1D provided by its distributors.

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 350mA 380mOhm DCR 0201 Paper T/R
BLM03 Series 0201 240 Ohm 350 mA 380 mOhm DCR Chip Ferrite Bead
Ferrite Bead, 0201 [0603 Metric], 240 Ohm, 350 mA, 380 Milliohm, ± 25%
Ferrite Bead, 0201, 0.35A Rohs Compliant: Yes |Murata BLM03AX241SN1D
Ind Chip Bead 240 Ohm 25% 100MHz Ferrite 350mA 0201 Paper T/R
Avnet Japan

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM03AX241SN1D.
  • BLM03AX241SN1D..

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Core MaterialFerrite
MaterialSteel
Number of Pins2
Technical
Current Rating350 mA
DC Resistance (DCR)380 mΩ
Impedance240 Ω
Max Current Rating350 mA
Max DC Current350 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingDigi-Reel®
RMS Current (Irms)350 mA
Schedule B8504500000
Series Resistance380 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height300 µm
Length609.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM03AX241SN1D.

element14 APAC
Datasheet9 pages4 years ago
TME
Datasheet9 pages2 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Future Electronics
Datasheet9 pages8 years ago
Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago