Silicon Labs BLE112-A-V1

Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
EOL
Datasheet

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins30
Technical
Current - Receiving25 mA
Current - Transmitting27 mA
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Manufacturer Package IdentifierBLE112-A-V1
Min Operating Temperature-40 °C
Min Supply Voltage2 V
PackagingCut Tape
Sensitivity (dBm)-87 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs BLE112-A-V1.

Silicon Labs
Datasheet36 pages3 years ago
Datasheet18 pages3 years ago
element14 APAC
Datasheet30 pages11 years ago
Newark
Datasheet22 pages12 years ago
Upverter
Datasheet32 pages7 years ago
Datasheet32 pages8 years ago
Farnell
Datasheet21 pages11 years ago
TME
Datasheet28 pages12 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs BLE112-A-V1.

Related Parts

Descriptions

Descriptions of Silicon Labs BLE112-A-V1 provided by its distributors.

Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
RF TXRX MOD BLUETOOTH CHIP ANT
Bluetooth v4.0 (BLE) SMART SOC 30-Pin T/R
MODULE, BLUETOOTH 4.0, LOW ENERGY; Supply Voltage Range:2V to 3.6V; Bluetooth Version:Bluetooth 4.0; Bluetooth Class:Class 2; Receive Sensitivity:-97dBm; Operating Temperature Range:-40°C to +85°C; Compliance Standard:CE, FCC, IC; Physical Interfaces:UART, USB

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLE-112-A-V1

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins30
Technical
Current - Receiving25 mA
Current - Transmitting27 mA
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Manufacturer Package IdentifierBLE112-A-V1
Min Operating Temperature-40 °C
Min Supply Voltage2 V
PackagingCut Tape
Sensitivity (dBm)-87 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs BLE112-A-V1.

Silicon Labs
Datasheet36 pages3 years ago
Datasheet18 pages3 years ago
element14 APAC
Datasheet30 pages11 years ago
Newark
Datasheet22 pages12 years ago
Upverter
Datasheet32 pages7 years ago
Datasheet32 pages8 years ago
Farnell
Datasheet21 pages11 years ago
TME
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant