Cornell Dubilier BLC300J701B4D

Cap Film 30uF 700V PP 5%( 41.5 X 30 X 45mm) 20.3mm 0.0026 Ohm 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance30 µF
DielectricPP
ESR (Equivalent Series Resistance)2.6 mΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage700 V
Voltage Rating700 V
Voltage Rating (AC)230 V
Voltage Rating (DC)700 V
Dimensions
Depth30 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Diameter1.2 mm
Lead Length6 mm
Lead Pitch20.3 mm
Length41.5 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC300J701B4D.

Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-18.75%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier BLC300J701B4D.

Related Parts

Descriptions

Descriptions of Cornell Dubilier BLC300J701B4D provided by its distributors.

Cap Film 30uF 700V PP 5%( 41.5 X 30 X 45mm) 20.3mm 0.0026 Ohm 85C
Radial - 4Leads FILM CAPACITOR BLC 700V 30muF ±5% 1.634Lx1.181W 41.50mmx30.00mm
Capacitor, 30µF, 700V, 5%, PP; Capacitance:30µF; Voltage Rating:700V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%;
Film Capacitor, 30Uf, 700V, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:30Μf; Capacitance Tolerance:± 5%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLC300J701B4D

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC300J701B4D.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance30 µF
DielectricPP
ESR (Equivalent Series Resistance)2.6 mΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage700 V
Voltage Rating700 V
Voltage Rating (AC)230 V
Voltage Rating (DC)700 V
Dimensions
Depth30 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Diameter1.2 mm
Lead Length6 mm
Lead Pitch20.3 mm
Length41.5 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC300J701B4D.

Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements