MOD, BLUETOOTH LO-ENERGY, UFL CONN; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:1Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-91dBm; Operating TemperatureRoHS Compliant: Yes