Jewell Modutec BL176301-U

VOLTAGE METER

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46F177 1 Buy Now »
USD
60.00 60.00 60.00 60.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BL176301-U Contact ··

Descriptions

VOLTAGE METER
Newark

Technical Specifications

RoHS Non-Compliant
Character Size-Height 12.7 mm
Supply Voltage (DC) 5 V
Temperature Coefficient 100 ppm/°C
Sample Rate 2.5 Hz
Mounting Type Panel

Documents

Newark
Datasheet 3 pages 15 years ago
Digi-Key
Datasheet 4 pages 15 years ago

Images

Alternate Names

Modutec (Jewell Instruments) BL176301-U
MODUTEC JEWELL BL176301-U

Search for other parts like BL176301 »