Murata BL02RN1R2M2B

7 A 20 mOhm Through Hole Kinked Radial Bend Ferrite Bead
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
Core MaterialFerrite
MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Current Rating7 A
DC Current7 A
DC Resistance (DCR)20 mΩ
Frequency1 GHz
Impedance50 Ω
Inductance450 nH
Lead/Base StyleRadial
Max Current Rating7 A
Max DC Current7 A
Max Frequency1 GHz
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines1
PackagingBulk
Resistance50 Ω
RMS Current (Irms)7 A
Schedule B8543706000
Series Resistance20 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency1 MHz
Dimensions
Depth3.4 mm
Diameter3.4 mm
Height7.493 mm
Lead Diameter650 µm
Lead Pitch5 mm
Length7.5 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Murata BL02RN1R2M2B.

TME
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet12 pages10 years ago
Ciiva Crawler
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BL02RN1R2M2B.

Related Parts

Descriptions

Descriptions of Murata BL02RN1R2M2B provided by its distributors.

7 A 20 mOhm Through Hole Kinked Radial Bend Ferrite Bead
Through Hole Suppression Filters RADIAL FERRITE BEAD
FILTER, EMI, 7A, RADIAL, SINGLE; Ferrite Case Style: Radial Leaded; Impedance @ 100MHz: -; DC Current Rating: 7A; Product Range: BL02 Series; DC Resistance Max: -; Impedance Tolerance: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 3.5mm; External Length / Height: 7.5mm; External Width: 7.1mm; Ferrite Mounting: Through Hole

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
Core MaterialFerrite
MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Current Rating7 A
DC Current7 A
DC Resistance (DCR)20 mΩ
Frequency1 GHz
Impedance50 Ω
Inductance450 nH
Lead/Base StyleRadial
Max Current Rating7 A
Max DC Current7 A
Max Frequency1 GHz
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines1
PackagingBulk
Resistance50 Ω
RMS Current (Irms)7 A
Schedule B8543706000
Series Resistance20 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency1 MHz
Dimensions
Depth3.4 mm
Diameter3.4 mm
Height7.493 mm
Lead Diameter650 µm
Lead Pitch5 mm
Length7.5 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Murata BL02RN1R2M2B.

TME
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet12 pages10 years ago
Ciiva Crawler
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago