Knowles Acoustics BL-21785-000

Microphone Piezo Analog Omni
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
Current Rating160 µA
DirectionOmnidirectional
Frequency10 kHz
Impedance4 kΩ
Operating Supply Current160 µA
Output TypeAnalog
TerminationSolder
Voltage Rating1.3 V
Dimensions
Depth2.29 mm
Height2.29 mm
Length7.87 mm
Width5.54 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics BL-21785-000.

Newark
Datasheet2 pages15 years ago
Datasheet32 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics BL-21785-000.

Descriptions

Descriptions of Knowles Acoustics BL-21785-000 provided by its distributors.

MICROPHONE PIEZO ANALOG OMNI
new, original packaged
Microphone; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omni; Sensitivity:-69dB; Outer Diameter:1.41mm; Frequency:10000Hz; Output Impedance:4000ohm; Length:7.87mm; Drain Current Max:160µA ;RoHS Compliant: Yes

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Technical Specifications

Physical
ShapeRectangular
Technical
Current Rating160 µA
DirectionOmnidirectional
Frequency10 kHz
Impedance4 kΩ
Operating Supply Current160 µA
Output TypeAnalog
TerminationSolder
Voltage Rating1.3 V
Dimensions
Depth2.29 mm
Height2.29 mm
Length7.87 mm
Width5.54 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics BL-21785-000.

Newark
Datasheet2 pages15 years ago
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant