Knowles Acoustics BK28507

RECEIVER, BALANCED ARMATURE


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1300706 0 ··
GBP
8.71 7.37 6.79 6.79 6.79
element14 APAC
1300706 0 ··
SGD
24.67 24.67 18.53 18.53 18.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
BK28507 Contact ··

Descriptions

RECEIVER, BALANCED ARMATURE
Farnell
RECEIVER, BALANCED ARMATURE
element14 APAC

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Weight 660 mg
Size-Height 4.04 mm
Supply Voltage (DC) 350 mV (max)
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 3 pages 15 years ago

Images

Alternate Names

KNOWLES BK28507
SISONIC BK28507
KNOWLES ACOUSTICS (VA) BK28507
KNOWLES ACOU BK28507

Search for other parts like BK28507 »