Taiyo Yuden BK1608HS600-T

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 800mA 100mOhm DCR 0603 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating800 mA
DC Resistance (DCR)100 mΩ
Frequency100 MHz
Impedance60 Ω
Max Current Rating800 mA
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape & Reel (TR)
Resistance60 Ω
RMS Current (Irms)800 mA
Schedule B8504500000
Series Resistance100 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth950 µm
Height950 µm
Length1.6002 mm
Max Length1.75 mm
Max Thickness950 µm
Max Width950 µm
Min Length1.45 mm
Min Thickness650 µm
Min Width650 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BK1608HS600-T.

Master Electronics
Datasheet2 pages3 years ago
Datasheet52 pages4 years ago
Upverter
Datasheet2 pages5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Future Electronics
Datasheet36 pages6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14
Datasheet53 pages16 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+180%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden BK1608HS600-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden BK1608HS600-T provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 800mA 100mOhm DCR 0603 T/R
Multilayer Chip Bead Inductors (BK series), 60Ω, ± 25 %, 0603, RoHS
Taiyo Yuden SCT
Ferrite Case Style:0603 [1608 Metric]; Dc Current Rating:800Ma; Product Range:Bk Series; Dc Resistance Max:0.1Ohm; Impedance Tolerance:± 25%; Automotive Qualification Standard:-; Features:Hs; Ferrite Mounting:Smd; Frequency:100Mhz Rohs Compliant: Yes |Taiyo Yuden BK1608HS600-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 1608HS600-T
  • BK 1608HS600T
  • BK1608HS600-T.
  • BK1608HS600T

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating800 mA
DC Resistance (DCR)100 mΩ
Frequency100 MHz
Impedance60 Ω
Max Current Rating800 mA
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape & Reel (TR)
Resistance60 Ω
RMS Current (Irms)800 mA
Schedule B8504500000
Series Resistance100 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth950 µm
Height950 µm
Length1.6002 mm
Max Length1.75 mm
Max Thickness950 µm
Max Width950 µm
Min Length1.45 mm
Min Thickness650 µm
Min Width650 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BK1608HS600-T.

Master Electronics
Datasheet2 pages3 years ago
Datasheet52 pages4 years ago
Upverter
Datasheet2 pages5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Future Electronics
Datasheet36 pages6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14
Datasheet53 pages16 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant