Cooper Bussmann BK1/S506-800-R

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bag
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight453.59237 mg
Technical
Current Rating800 mA
Max Voltage Rating (AC)250 V
Resistance129 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK1/S506-800-R.

Sager Electronics
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK1/S506-800-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK1/S506-800-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bag
S506 Series Time Delay 250VAC 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse
S506 800mA BUSS TD BK1 -R | Eaton Electronics BK1/S506-800-R
CARTRIDGE FUSE, 800A, 5mm X 20mm, 250V;
FUSE GLASS 800MA 250VAC 5X20MM

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-800-R
  • BK1S506-800-R

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight453.59237 mg
Technical
Current Rating800 mA
Max Voltage Rating (AC)250 V
Resistance129 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK1/S506-800-R.

Sager Electronics
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsBSI, CCC, CSA, IMQ, SEMKO, VDE, cULus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant