Eaton BK1/S506-125-R

Fuse Miniature 0.125A 250V Slow Blow 2-Pin Cartridge Holder Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Technical
PackagingBulk
Resistance1.97 Ω

Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-125-R.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-0.27%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK1/S506-125-R.

Descriptions

Descriptions of Eaton BK1/S506-125-R provided by its distributors.

Fuse Miniature 0.125A 250V Slow Blow 2-Pin Cartridge Holder Bag
S506 Series Time Delay 250 VAC 125 mA Ø 5 x 20 mm Ceramic Cartridge Fuse
Fuse Cartridge Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bag BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE
S506 125mA BUSS TD BK1 1000 BAG -R / Bulk RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK/1-S506-125-R
  • BK1-S506-125-R
  • BK1S506-125-R

Technical Specifications

Physical
Contact MaterialBrass
Technical
PackagingBulk
Resistance1.97 Ω

Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-125-R.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago