Eaton BK-S505H-V-500-R

Fuse Miniature 0.5A 600V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)400 V
Min Operating Temperature-40 °C
Resistance507 mΩ
TerminationAxial
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)400 V
Dimensions
Diameter5.4 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK-S505H-V-500-R.

Fuses Unlimited
Datasheet3 pages12 years ago
Sager Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.44
$ 1.44
Stock
1,072
349
349
Authorized Distributors
10
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
400 V
400 V
400 V
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK-S505H-V-500-R.

Related Parts

Descriptions

Descriptions of Eaton BK-S505H-V-500-R provided by its distributors.

Fuse Miniature 0.5A 600V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Fuse Cartridge Slow Blow Acting 0.5A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
S505H 500Ma Fuse, 100Pcs Bag/Bulk |Eaton Bussmann BK-S505H-V-500-R
Cartridge Fuses 250Vac 500mA Time Delay Axial
FUSE 500MA 250V SLOW 5X20MM AXL
FUSE CERAMIC 500MA 600VAC 400VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK/S505H-V-500-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)400 V
Min Operating Temperature-40 °C
Resistance507 mΩ
TerminationAxial
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)400 V
Dimensions
Diameter5.4 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK-S505H-V-500-R.

Fuses Unlimited
Datasheet3 pages12 years ago
Sager Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalsPSE, cULus
RoHSCompliant